K815P | ||
---|---|---|
DigiKey Part Number | K815P-ND | |
Manufacturer | ||
Manufacturer Product Number | K815P | |
Description | OPTOISO 5.3KV DARLINGTON 4DIP | |
Customer Reference | ||
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 4-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | K815P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 600% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | -, 250µs | |
Rise / Fall Time (Typ) | 300µs, - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 100mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.96100 | ¥39.61 |
100 | ¥2.59340 | ¥259.34 |
1,000 | ¥2.04752 | ¥2,047.52 |
4,000 | ¥1.91105 | ¥7,644.20 |
8,000 | ¥1.84281 | ¥14,742.48 |
12,000 | ¥1.81551 | ¥21,786.12 |
28,000 | ¥1.77456 | ¥49,687.68 |