S4B-XH-A-1(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S4B-XH-A-1(LF)(SN)
S4B-XH-A-1(LF)(SN)
S4B-XH-A-1(LF)(SN)
S4B-XH-A-1(LF)(SN)

S4B-XH-A-1

DigiKey Part Number
455-S4B-XH-A-1-ND
Manufacturer
Manufacturer Product Number
S4B-XH-A-1
Description
CONN HEADER R/A 4POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
S4B-XH-A-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,637
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.30700¥13.07
100¥1.10810¥110.81
500¥0.98902¥494.51
1,000¥0.94173¥941.73
5,000¥0.84056¥4,202.80
10,000¥0.80043¥8,004.30
Manufacturers Standard Package