TC7SZ07FU,LJ(CT | ||
---|---|---|
DigiKey Part Number | TC7SZ07FULJ(CTTR-ND - Tape & Reel (TR) TC7SZ07FULJ(CTCT-ND - Cut Tape (CT) TC7SZ07FULJ(CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC7SZ07FU,LJ(CT | |
Description | IC BUFFER NON-INVERT 5.5V USV | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TC7SZ07FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.07700 | ¥20.77 |
25 | ¥1.73720 | ¥43.43 |
100 | ¥1.10090 | ¥110.09 |
250 | ¥0.84952 | ¥212.38 |
500 | ¥0.72406 | ¥362.03 |
1,000 | ¥0.49240 | ¥492.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44410 | ¥1,332.30 |
6,000 | ¥0.38617 | ¥2,317.02 |
15,000 | ¥0.32824 | ¥4,923.60 |
30,000 | ¥0.30893 | ¥9,267.90 |
75,000 | ¥0.28963 | ¥21,722.25 |
150,000 | ¥0.25101 | ¥37,651.50 |