74VHC4053AFT | ||
---|---|---|
DigiKey Part Number | 74VHC4053AFTTR-ND - Tape & Reel (TR) 74VHC4053AFTCT-ND - Cut Tape (CT) 74VHC4053AFTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74VHC4053AFT | |
Description | IC SWITCH SPDT X 3 37OHM 16TSSOP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 3 Circuit IC Switch 2:1 37Ohm 16-TSSOPB | |
EDA/CAD Models | 74VHC4053AFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 37Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 280MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 8.2pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOPB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥3.44700 | ¥34.47 |
25 | ¥3.21960 | ¥80.49 |
100 | ¥2.57470 | ¥257.47 |
250 | ¥2.39116 | ¥597.79 |
500 | ¥2.02320 | ¥1,011.60 |
1,000 | ¥1.56337 | ¥1,563.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.13818 | ¥2,845.45 |