S-24C02DI-J8T1U5 | ||
---|---|---|
DigiKey Part Number | 1662-1000-2-ND - Tape & Reel (TR) 1662-1000-1-ND - Cut Tape (CT) 1662-1000-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-24C02DI-J8T1U5 | |
Description | IC EEPROM 2KBIT I2C 1MHZ 8SOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 500 ns 8-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.85040 | ¥71.26 |
50 | ¥2.83560 | ¥141.78 |
100 | ¥2.51860 | ¥251.86 |
250 | ¥2.48612 | ¥621.53 |
500 | ¥2.44868 | ¥1,224.34 |
1,000 | ¥2.38317 | ¥2,383.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.18970 | ¥8,758.80 |
8,000 | ¥2.14236 | ¥17,138.88 |
12,000 | ¥2.10478 | ¥25,257.36 |
28,000 | ¥2.05466 | ¥57,530.48 |