
MCP6009-E/ST | |
|---|---|
DigiKey Part Number | 150-MCP6009-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP6009-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 50µA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1.9V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 25 | ¥2.72920 | ¥68.23 |
| 100 | ¥2.48090 | ¥248.09 |





