BM06B-XASS-TF(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM06B-XASS-TF(LF)(SN)
BM06B-XASS-TF(LF)(SN)
BM06B-XASS-TF(LF)(SN)

BM06B-XASS-TF

DigiKey Part Number
455-BM06B-XASS-TFTR-ND - Tape & Reel (TR)
455-BM06B-XASS-TFCT-ND - Cut Tape (CT)
455-BM06B-XASS-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM06B-XASS-TF
Description
CONN HEADER SMD 6POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.370" (9.40mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
11.9mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,270
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥7.42600¥74.26
100¥6.30880¥630.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.78620¥2,393.10
1,000¥4.55763¥4,557.63
1,500¥4.42907¥6,643.61
2,500¥4.27230¥10,680.75
3,500¥4.17211¥14,602.39
5,000¥4.14869¥20,743.45
Manufacturers Standard Package