
74HC86D | |
|---|---|
DigiKey Part Number | 74HC86DTR-ND - Tape & Reel (TR) 74HC86DCT-ND - Cut Tape (CT) 74HC86DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC86D |
Description | IC GATE XOR 4CH 2-INP 14SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC86D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.99000 | ¥2.99 |
| 10 | ¥2.05300 | ¥20.53 |
| 25 | ¥1.82400 | ¥45.60 |
| 100 | ¥1.57150 | ¥157.15 |
| 250 | ¥1.45192 | ¥362.98 |
| 500 | ¥1.37954 | ¥689.77 |
| 1,000 | ¥1.32008 | ¥1,320.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.21963 | ¥3,049.07 |
| 5,000 | ¥1.18291 | ¥5,914.55 |
| 7,500 | ¥1.16453 | ¥8,733.98 |
| 12,500 | ¥1.14418 | ¥14,302.25 |
| 17,500 | ¥1.13228 | ¥19,814.90 |
| 25,000 | ¥1.12083 | ¥28,020.75 |
| 62,500 | ¥1.09618 | ¥68,511.25 |





