
74HC151D | |
|---|---|
DigiKey Part Number | 74HC151DTR-ND - Tape & Reel (TR) 74HC151DCT-ND - Cut Tape (CT) 74HC151DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC151D |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC151D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.99000 | ¥2.99 |
| 10 | ¥2.05300 | ¥20.53 |
| 25 | ¥1.82400 | ¥45.60 |
| 100 | ¥1.57150 | ¥157.15 |
| 250 | ¥1.45192 | ¥362.98 |
| 500 | ¥1.37954 | ¥689.77 |
| 1,000 | ¥1.32008 | ¥1,320.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.21963 | ¥3,049.07 |
| 5,000 | ¥1.18291 | ¥5,914.55 |
| 7,500 | ¥1.16453 | ¥8,733.98 |
| 12,500 | ¥1.14418 | ¥14,302.25 |
| 17,500 | ¥1.13228 | ¥19,814.90 |
| 25,000 | ¥1.12083 | ¥28,020.75 |
| 62,500 | ¥1.09618 | ¥68,511.25 |








