MC74HC151ADTR2G | ||
---|---|---|
DigiKey Part Number | MC74HC151ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC151ADTR2GOSCT-ND - Cut Tape (CT) MC74HC151ADTR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74HC151ADTR2G | |
Description | IC DATA SELECT/MUX 1X8:1 16TSSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74HC151ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.89100 | ¥38.91 |
25 | ¥3.63200 | ¥90.80 |
100 | ¥2.69920 | ¥269.92 |
250 | ¥2.28384 | ¥570.96 |
500 | ¥2.17992 | ¥1,089.96 |
1,000 | ¥1.60903 | ¥1,609.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.50523 | ¥3,763.08 |
5,000 | ¥1.40142 | ¥7,007.10 |
12,500 | ¥1.32875 | ¥16,609.38 |
25,000 | ¥1.29761 | ¥32,440.25 |
62,500 | ¥1.28476 | ¥80,297.50 |