MC74HC139ADR2G | |
---|---|
DigiKey Part Number | MC74HC139ADR2GOSTR-ND - Tape & Reel (TR) MC74HC139ADR2GOSCT-ND - Cut Tape (CT) MC74HC139ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC139ADR2G |
Description | IC DECODER/DEMUX 1X2:4 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC139ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.14600 | ¥41.46 |
25 | ¥3.89440 | ¥97.36 |
100 | ¥2.95210 | ¥295.21 |
250 | ¥2.51240 | ¥628.10 |
500 | ¥2.38662 | ¥1,193.31 |
1,000 | ¥1.82141 | ¥1,821.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.69582 | ¥4,239.55 |
5,000 | ¥1.63300 | ¥8,165.00 |
12,500 | ¥1.57019 | ¥19,627.38 |
25,000 | ¥1.55465 | ¥38,866.25 |