MC74HC151ADTG | |
---|---|
DigiKey Part Number | MC74HC151ADTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC151ADTG |
Description | IC DATA SELECT/MUX 1X8:1 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC151ADTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.30300 | ¥53.03 |
96 | ¥3.77802 | ¥362.69 |
288 | ¥3.21531 | ¥926.01 |
576 | ¥3.05470 | ¥1,759.51 |
1,056 | ¥2.33119 | ¥2,461.74 |
2,592 | ¥2.17041 | ¥5,625.70 |
5,088 | ¥2.09003 | ¥10,634.07 |