
ACGRAT105L-HF | |
|---|---|
DigiKey Part Number | 641-1631-2-ND - Tape & Reel (TR) 641-1631-1-ND - Cut Tape (CT) 641-1631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRAT105L-HF |
Description | DIODE STANDARD 1000V 1A 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount 2010 |
Datasheet | Datasheet |
EDA/CAD Models | ACGRAT105L-HF Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 8.2pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package 2010 |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.01000 | ¥30.10 |
| 100 | ¥1.91700 | ¥191.70 |
| 500 | ¥1.44328 | ¥721.64 |
| 1,000 | ¥1.29020 | ¥1,290.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.09547 | ¥3,286.41 |
| 6,000 | ¥0.99731 | ¥5,983.86 |
| 9,000 | ¥0.94726 | ¥8,525.34 |
| 15,000 | ¥0.89102 | ¥13,365.30 |
| 21,000 | ¥0.85771 | ¥18,011.91 |
| 30,000 | ¥0.82534 | ¥24,760.20 |






