MM74HC74AMTCX | |
---|---|
DigiKey Part Number | MM74HC74AMTCXTR-ND - Tape & Reel (TR) MM74HC74AMTCXCT-ND - Cut Tape (CT) MM74HC74AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC74AMTCX |
Description | IC FF D-TYPE DUAL 1BIT 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 94 MHz | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.46600 | ¥44.66 |
25 | ¥4.16720 | ¥104.18 |
100 | ¥3.09590 | ¥309.59 |
250 | ¥2.61960 | ¥654.90 |
500 | ¥2.50056 | ¥1,250.28 |
1,000 | ¥1.84566 | ¥1,845.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.72657 | ¥4,316.43 |
5,000 | ¥1.60748 | ¥8,037.40 |
12,500 | ¥1.52413 | ¥19,051.62 |
25,000 | ¥1.48841 | ¥37,210.25 |