CC1352P74T0RGZR | ||
---|---|---|
DigiKey Part Number | 296-CC1352P74T0RGZRTR-ND - Tape & Reel (TR) 296-CC1352P74T0RGZRCT-ND - Cut Tape (CT) 296-CC1352P74T0RGZRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC1352P74T0RGZR | |
Description | SIMPLELINK ARM CORTEX-M4F MULTIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Wireless M-Bus, Zigbee® 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CC1352P74T0RGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, FSK, GFSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -121dBm | |
Memory Size | 704kB Flash, 144kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART | |
GPIO | 26 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.4mA ~ 7.1mA | |
Current - Transmitting | 8mA ~ 101mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.79000 | ¥63.79 |
10 | ¥57.60500 | ¥576.05 |
25 | ¥54.92720 | ¥1,373.18 |
100 | ¥47.69380 | ¥4,769.38 |
250 | ¥47.17256 | ¥11,793.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.17265 | ¥117,931.62 |