Bluetooth v5.2, Thread, Wireless M-Bus, Zigbee® RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,391 In Stock | 1 : ¥63.79000 Cut Tape (CT) 2,500 : ¥47.17265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Wireless M-Bus, Zigbee® | DSSS, FSK, GFSK, O-QPSK | 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz | 2Mbps | 20dBm | -121dBm | 704kB Flash, 144kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 26 | 1.8V ~ 3.8V | 5.4mA ~ 7.1mA | 8mA ~ 101mA | -40°C ~ 105°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
0 In Stock Check Lead Time | 3,000 : ¥25.64617 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.2, Thread, Wireless M-Bus, Zigbee® | 2FSK, 4FSK, 2GFSK, 4GFSK, DSSS, GFSK, MSK, OOK | 143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 439MHz, 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz | 1Mbps | 14dBm | -121dBm | 352kB RAM, 40kB SRAM | GPIO, I2C, I2S, SPI, UART | 30 | 1.8V ~ 3.8V | 5.4mA | 7.4mA ~ 24.9 mA | -40°C ~ 105°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (5x5) | |||
0 In Stock Check Lead Time | 2,500 : ¥27.95716 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.2, Thread, Wireless M-Bus, Zigbee® | 2FSK, 4FSK, 2GFSK, 4GFSK, DSSS, GFSK, MSK, OOK | 143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 439MHz, 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz | 1Mbps | 14dBm | -121dBm | 352kB RAM, 40kB SRAM | GPIO, I2C, I2S, SPI, UART | 30 | 1.8V ~ 3.8V | 5.4mA | 7.4mA ~ 24.9 mA | -40°C ~ 105°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
0 In Stock Check Lead Time | 2,500 : ¥31.32198 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.2, Thread, Wireless M-Bus, Zigbee® | 4-GFSK, DSSS, GFSK, MSK, OOK | 287MHz ~ 351MHz, 359MHz ~ 439MHz, 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz | 500kbps | 14dBm | -121dBm | 704kB Flash, 48kB RAM | GPIO, I2C, I2S, SPI, UART | 30 | 1.8V ~ 3.8V | 5.4mA | 8mA ~ 24.9mA | -40°C ~ 105°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) |