CC1312R1F3RGZT | ||
---|---|---|
DigiKey Part Number | 296-CC1312R1F3RGZTTR-ND - Tape & Reel (TR) 296-CC1312R1F3RGZTCT-ND - Cut Tape (CT) 296-CC1312R1F3RGZTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC1312R1F3RGZT | |
Description | WIRELESS COMMUNICATION | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.069GHz ~ 1.329GHz 48-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CC1312R1F3RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | 2FSK, 4FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 4Mbps | |
Power - Output | 14dBm | |
Sensitivity | -125dBm | |
Memory Size | 352kB Flash, 80kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 30 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.8mA | |
Current - Transmitting | 8mA ~ 24.9mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.53000 | ¥86.53 |
10 | ¥79.35200 | ¥793.52 |
25 | ¥72.13720 | ¥1,803.43 |
100 | ¥64.92200 | ¥6,492.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥59.51184 | ¥14,877.96 |
500 | ¥54.10156 | ¥27,050.78 |
750 | ¥52.29825 | ¥39,223.69 |
1,250 | ¥48.69148 | ¥60,864.35 |