CS05517-48M | ||
---|---|---|
DigiKey Part Number | 644-CS05517-48MTR-ND - Tape & Reel (TR) 644-CS05517-48MCT-ND - Cut Tape (CT) 644-CS05517-48MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CS05517-48M | |
Description | CRYSTAL 48.0000MHZ 7PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.42000 | ¥6.42 |
10 | ¥5.66600 | ¥56.66 |
50 | ¥5.29580 | ¥264.79 |
100 | ¥4.68030 | ¥468.03 |
500 | ¥4.43402 | ¥2,217.01 |
1,000 | ¥3.69501 | ¥3,695.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.57185 | ¥10,715.55 |
6,000 | ¥3.44868 | ¥20,692.08 |
15,000 | ¥3.32551 | ¥49,882.65 |