
CC1310F128RGZT | |
|---|---|
DigiKey Part Number | 296-42989-2-ND - Tape & Reel (TR) 296-42989-1-ND - Cut Tape (CT) 296-42989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1310F128RGZT |
Description | IC RF TXRX+MCU ISM<1GHZ 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1310F128RGZT Models |
Category | Sensitivity -124dBm |
Mfr | Memory Size 128kB Flash, 20kB RAM |
Series | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 30 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.5mA |
Type TxRx + MCU | Current - Transmitting 12.9mA ~ 22.6mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation DSSS, GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 50kbps | Supplier Device Package 48-VQFN (7x7) |
Power - Output 14dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.81000 | ¥67.81 |
| 10 | ¥58.77500 | ¥587.75 |
| 25 | ¥55.65040 | ¥1,391.26 |
| 100 | ¥51.35420 | ¥5,135.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥48.78108 | ¥12,195.27 |
| 500 | ¥46.96432 | ¥23,482.16 |
| 750 | ¥45.95108 | ¥34,463.31 |
| 1,250 | ¥44.72414 | ¥55,905.17 |
| 1,750 | ¥43.94549 | ¥76,904.61 |








