B39871B3744H110 | ||
---|---|---|
DigiKey Part Number | 495-7427-2-ND - Tape & Reel (TR) 495-7427-1-ND - Cut Tape (CT) 495-7427-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39871B3744H110 | |
Description | FILTER SAW 868.3MHZ 6SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 868.3MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 3dB 600kHz Bandwidth 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 868.3MHz | |
Bandwidth | 600kHz | |
Insertion Loss | 3dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥9.67100 | ¥96.71 |
25 | ¥9.44720 | ¥236.18 |
50 | ¥9.22900 | ¥461.45 |
100 | ¥8.34970 | ¥834.97 |
250 | ¥8.12988 | ¥2,032.47 |
500 | ¥7.03114 | ¥3,515.57 |
1,000 | ¥6.59170 | ¥6,591.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥6.64064 | ¥59,765.76 |