
SN74HC151DR | |
|---|---|
DigiKey Part Number | 296-14834-2-ND - Tape & Reel (TR) 296-14834-1-ND - Cut Tape (CT) 296-14834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC151DR |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC151DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.66000 | ¥4.66 |
| 10 | ¥3.28600 | ¥32.86 |
| 25 | ¥2.93280 | ¥73.32 |
| 100 | ¥2.55160 | ¥255.16 |
| 250 | ¥2.36892 | ¥592.23 |
| 500 | ¥2.25916 | ¥1,129.58 |
| 1,000 | ¥2.19166 | ¥2,191.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.07298 | ¥5,182.45 |
| 5,000 | ¥2.01536 | ¥10,076.80 |
| 7,500 | ¥1.98651 | ¥14,898.83 |
| 12,500 | ¥1.95453 | ¥24,431.62 |
| 17,500 | ¥1.93585 | ¥33,877.38 |
| 25,000 | ¥1.91787 | ¥47,946.75 |









