
1SS387CT,L3F | |
|---|---|
DigiKey Part Number | 1SS387CTL3FTR-ND - Tape & Reel (TR) 1SS387CTL3FCT-ND - Cut Tape (CT) 1SS387CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS387CT,L3F |
Description | DIODE STANDARD 80V 100MA CST2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS387CT,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 0.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CST2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43000 | ¥4.30 |
| 100 | ¥0.39200 | ¥39.20 |
| 500 | ¥0.27968 | ¥139.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.19210 | ¥1,921.00 |
| 20,000 | ¥0.19020 | ¥3,804.00 |










