


9012-05-10 | |
|---|---|
DigiKey Part Number | 306-1134-ND |
Manufacturer | |
Manufacturer Product Number | 9012-05-10 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9012-05-10 Models |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features EMI Shielded |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 0.35 ms |
Coil Voltage 5VDC | Release Time 0.1 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 500 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 10 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.51000 | ¥84.51 |
| 10 | ¥75.24900 | ¥752.49 |
| 39 | ¥70.27308 | ¥2,740.65 |
| 78 | ¥67.86141 | ¥5,293.19 |
| 117 | ¥66.48829 | ¥7,779.13 |
| 273 | ¥63.70755 | ¥17,392.16 |
| 507 | ¥61.74815 | ¥31,306.31 |
| 1,014 | ¥59.62464 | ¥60,459.38 |









