


2332-05-010 | |
|---|---|
DigiKey Part Number | 306-1259-ND |
Manufacturer | |
Manufacturer Product Number | 2332-05-010 |
Description | RELAY REED DPST 500MA 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2332-05-010 Models |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Tube | Must Operate Voltage 3.8 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 5VDC | Release Time 0.15 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 175 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 28.6 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.59000 | ¥144.59 |
| 10 | ¥128.80500 | ¥1,288.05 |
| 25 | ¥123.00120 | ¥3,075.03 |
| 50 | ¥118.78100 | ¥5,939.05 |
| 100 | ¥114.70120 | ¥11,470.12 |
| 250 | ¥109.51872 | ¥27,379.68 |
| 500 | ¥105.75210 | ¥52,876.05 |






