SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS374(TE85L,F)

DigiKey Part Number
1SS374(TE85LF)TR-ND - Tape & Reel (TR)
1SS374(TE85LF)CT-ND - Cut Tape (CT)
1SS374(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS374(TE85L,F)
Description
DIODE ARR SCHOTT 10V 100MA SC-59
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 10 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
1SS374(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
20 µA @ 10 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,387
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.05800¥10.58
100¥0.88480¥88.48
500¥0.65164¥325.82
1,000¥0.57613¥576.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.41761¥1,252.83
6,000¥0.39693¥2,381.58
9,000¥0.39405¥3,546.45
15,000¥0.37738¥5,660.70
21,000¥0.30108¥6,322.68
30,000¥0.27992¥8,397.60
Manufacturers Standard Package