1SS396,LF | ||
---|---|---|
DigiKey Part Number | 1SS396LFTR-ND - Tape & Reel (TR) 1SS396LFCT-ND - Cut Tape (CT) 1SS396LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1SS396,LF | |
Description | DIODE ARR SCHOTT 40V 70MA SMINI | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 40 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SS396,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.03000 | ¥3.03 |
10 | ¥2.11900 | ¥21.19 |
100 | ¥1.07000 | ¥107.00 |
500 | ¥0.87290 | ¥436.45 |
1,000 | ¥0.64764 | ¥647.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54486 | ¥1,634.58 |
6,000 | ¥0.52092 | ¥3,125.52 |
9,000 | ¥0.45053 | ¥4,054.77 |
30,000 | ¥0.44208 | ¥13,262.40 |
75,000 | ¥0.36605 | ¥27,453.75 |
150,000 | ¥0.36042 | ¥54,063.00 |