CDZFHT2RA3.6B | ||
---|---|---|
DigiKey Part Number | CDZFHT2RA3.6BTR-ND - Tape & Reel (TR) CDZFHT2RA3.6BCT-ND - Cut Tape (CT) CDZFHT2RA3.6BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDZFHT2RA3.6B | |
Description | DIODE ZENER 3.72V 100MW VMN2 | |
Customer Reference | ||
Detailed Description | Zener Diode 3.72 V 100 mW ±3.29% Surface Mount VMN2 (SOD-923) | |
Datasheet | Datasheet | |
EDA/CAD Models | CDZFHT2RA3.6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.29% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10250 | ¥110.25 |
500 | ¥0.89958 | ¥449.79 |
1,000 | ¥0.66742 | ¥667.42 |
2,000 | ¥0.56152 | ¥1,123.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.53687 | ¥4,294.96 |
16,000 | ¥0.46432 | ¥7,429.12 |
24,000 | ¥0.45562 | ¥10,934.88 |
56,000 | ¥0.37726 | ¥21,126.56 |
200,000 | ¥0.37146 | ¥74,292.00 |