TC74HC123AF(ELNE,F | ||
---|---|---|
DigiKey Part Number | 264-TC74HC123AF(ELNE,FTR-ND - Tape & Reel (TR) 264-TC74HC123AF(ELNE,FCT-ND - Cut Tape (CT) 264-TC74HC123AF(ELNE,FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC74HC123AF(ELNE,F | |
Description | IC MULTIVIBRATOR 22NS 16SOP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 22 ns 16-SOP | |
EDA/CAD Models | TC74HC123AF(ELNE,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 22 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.92481 | ¥3,849.62 |
6,000 | ¥1.79206 | ¥10,752.36 |
10,000 | ¥1.72569 | ¥17,256.90 |