HER204G | ||
---|---|---|
DigiKey Part Number | 1801-HER204GTR-ND - Tape & Reel (TR) 1801-HER204GCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | HER204G | |
Description | DIODE GEN PURP 300V 2A DO204AC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 300 V 2A Through Hole DO-204AC (DO-15) | |
Datasheet | Datasheet | |
EDA/CAD Models | HER204G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.79900 | ¥27.99 |
100 | ¥1.41360 | ¥141.36 |
500 | ¥1.25292 | ¥626.46 |
1,000 | ¥0.97511 | ¥975.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.87270 | ¥3,054.45 |
7,000 | ¥0.85319 | ¥5,972.33 |
10,500 | ¥0.75568 | ¥7,934.64 |
24,500 | ¥0.74593 | ¥18,275.28 |
87,500 | ¥0.63380 | ¥55,457.50 |