1SS272TE85LF | ||
---|---|---|
DigiKey Part Number | 1SS272TE85LFTR-ND - Tape & Reel (TR) 1SS272TE85LFCT-ND - Cut Tape (CT) 1SS272TE85LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1SS272TE85LF | |
Description | DIODE ARRAY GP 80V 100MA SC61B | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 2 Independent 80 V 100mA Surface Mount SC-61AA | |
EDA/CAD Models | 1SS272TE85LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-61AA | |
Supplier Device Package | SC-61B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥2.71500 | ¥27.15 |
100 | ¥1.37310 | ¥137.31 |
500 | ¥1.11996 | ¥559.98 |
1,000 | ¥0.83095 | ¥830.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69909 | ¥2,097.27 |
6,000 | ¥0.66838 | ¥4,010.28 |
9,000 | ¥0.57807 | ¥5,202.63 |
30,000 | ¥0.56722 | ¥17,016.60 |
75,000 | ¥0.46968 | ¥35,226.00 |
150,000 | ¥0.46245 | ¥69,367.50 |