TLC5927IDBQR | ||
---|---|---|
DigiKey Part Number | 296-24762-2-ND - Tape & Reel (TR) 296-24762-1-ND - Cut Tape (CT) 296-24762-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLC5927IDBQR | |
Description | IC LED DRVR LINEAR 120MA 24SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TLC5927IDBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | - | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.96300 | ¥129.63 |
25 | ¥12.22880 | ¥305.72 |
100 | ¥10.42010 | ¥1,042.01 |
250 | ¥9.78392 | ¥2,445.98 |
500 | ¥8.56088 | ¥4,280.44 |
1,000 | ¥7.09337 | ¥7,093.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.60412 | ¥16,510.30 |
5,000 | ¥6.35954 | ¥31,797.70 |
12,500 | ¥6.11494 | ¥76,436.75 |