SQ4005EY-T1_GE3 | |
---|---|
DigiKey Part Number | SQ4005EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4005EY-T1_GE3CT-ND - Cut Tape (CT) SQ4005EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4005EY-T1_GE3 |
Description | MOSFET P-CHANNEL 12V 15A 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 15A (Tc) 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm@ 13.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.50200 | ¥65.02 |
100 | ¥5.05610 | ¥505.61 |
500 | ¥4.28594 | ¥2,142.97 |
1,000 | ¥3.49135 | ¥3,491.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.28670 | ¥8,216.75 |
5,000 | ¥3.13019 | ¥15,650.95 |
12,500 | ¥2.98571 | ¥37,321.38 |
25,000 | ¥2.97999 | ¥74,499.75 |