12.88643 | |
---|---|
DigiKey Part Number | 4983-12.88643TR-ND - Tape & Reel (TR) 4983-12.88643CT-ND - Cut Tape (CT) 4983-12.88643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88643 |
Description | Crystal 14.3181800Mhz 12pF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±50ppm Crystal 12pF 70 Ohms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.31700 | ¥33.17 |
50 | ¥2.98520 | ¥149.26 |
100 | ¥2.65340 | ¥265.34 |
500 | ¥2.52076 | ¥1,260.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.12275 | ¥2,122.75 |
3,000 | ¥1.99007 | ¥5,970.21 |
5,000 | ¥1.92374 | ¥9,618.70 |
10,000 | ¥1.85740 | ¥18,574.00 |