HFBR-1522Z | ||
---|---|---|
DigiKey Part Number | 516-2044-ND | |
Manufacturer | ||
Manufacturer Product Number | HFBR-1522Z | |
Description | XMITTER FIBER OPTIC 660NM 1MBD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 660nm 2.02V 80 mA Versatile Link | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Wavelength | 660nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 2.02V | |
Current - DC Forward (If) (Max) | 80 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 86 pF | |
Connector Type | Versatile Link | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HFBR-0500Z Series |
Featured Product | HFBR-2522Z Versatile Link Receiver |
PCN Design/Specification | |
PCN Assembly/Origin | HFBRx 05/Jul/2022 |
PCN Packaging | Change bundling material for TUBE and TRAY 24/Aug/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A991B4A |
HTSUS | 8517.62.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.27000 | ¥144.27 |
10 | ¥108.80300 | ¥1,088.03 |
200 | ¥91.39210 | ¥18,278.42 |
600 | ¥83.93170 | ¥50,359.02 |
1,000 | ¥79.26880 | ¥79,268.80 |
Attribute | Description |
---|---|
Other Names | 516-2044 HFBR1522Z |
Standard Package | 200 |