XC9142B50CMR-G | ||
---|---|---|
DigiKey Part Number | 893-1373-2-ND - Tape & Reel (TR) 893-1373-1-ND - Cut Tape (CT) 893-1373-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC9142B50CMR-G | |
Description | IC REG BOOST 5V 800MA SOT25-5 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA SC-74A, SOT-753 | |
Datasheet | Datasheet | |
EDA/CAD Models | XC9142B50CMR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.17000 | ¥91.70 |
25 | ¥8.70520 | ¥217.63 |
100 | ¥7.15120 | ¥715.12 |
250 | ¥6.68504 | ¥1,671.26 |
500 | ¥5.90762 | ¥2,953.81 |
1,000 | ¥4.66389 | ¥4,663.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.35301 | ¥13,059.03 |
6,000 | ¥4.13535 | ¥24,812.10 |
15,000 | ¥3.97989 | ¥59,698.35 |