SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9140A501MR-G

DigiKey Part Number
893-1181-2-ND - Tape & Reel (TR)
893-1181-1-ND - Cut Tape (CT)
893-1181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9140A501MR-G
Description
IC REG BOOST 5V 295MA SOT25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 295mA (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,372
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94
10¥5.72200¥57.22
25¥5.16360¥129.09
100¥4.54650¥454.65
250¥4.25184¥1,062.96
500¥4.07420¥2,037.10
1,000¥3.92807¥3,928.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.74752¥11,242.56
6,000¥3.65915¥21,954.90
9,000¥3.61492¥32,534.28
15,000¥3.56587¥53,488.05
21,000¥3.53722¥74,281.62
Manufacturers Standard Package