
TPS61222DCKR | |
|---|---|
DigiKey Part Number | 296-39435-2-ND - Tape & Reel (TR) 296-39435-1-ND - Cut Tape (CT) 296-39435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61222DCKR |
Description | IC REG BOOST 5V 200MA SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 200mA (Switch) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61222DCKR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SC-70-6 |
Voltage - Input (Min) 0.7V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.28000 | ¥11.28 |
| 10 | ¥8.17400 | ¥81.74 |
| 25 | ¥7.39880 | ¥184.97 |
| 100 | ¥6.54360 | ¥654.36 |
| 250 | ¥6.13592 | ¥1,533.98 |
| 500 | ¥5.89008 | ¥2,945.04 |
| 1,000 | ¥5.78049 | ¥5,780.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.43796 | ¥16,313.88 |
| 6,000 | ¥5.31571 | ¥31,894.26 |
| 9,000 | ¥5.25447 | ¥47,290.23 |
| 15,000 | ¥5.18662 | ¥77,799.30 |












