New Product
UCG28826-1REZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCG28826-1REZR

DigiKey Part Number
296-UCG28826-1REZRTR-ND - Tape & Reel (TR)
296-UCG28826-1REZRCT-ND - Cut Tape (CT)
296-UCG28826-1REZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCG28826-1REZR
Description
SELF-BIASED HIGH FREQUENCY QR FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 25kHz ~ 500kHz 12-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
5.8 V
Voltage - Supply (Vcc/Vdd)
5.2V ~ 6V
Duty Cycle
-
Frequency - Switching
25kHz ~ 500kHz
Power (Watts)
65 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-VQFN (5x5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.59000¥48.59
10¥37.17000¥371.70
25¥34.32160¥858.04
100¥31.18880¥3,118.88
250¥29.69512¥7,423.78
500¥28.79480¥14,397.40
1,000¥28.05362¥28,053.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥27.44380¥54,887.60
Manufacturers Standard Package