
MP6908GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1718-2-ND - Tape & Reel (TR) 1589-1718-1-ND - Cut Tape (CT) 1589-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6908GJ-Z |
Description | FAST TURN-OFF INTELLIGENT RECTIF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback Power Supplies TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP6908GJ-Z Models |
Category | Current - Supply 2.9 mA |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-6 |
Applications Flyback Power Supplies | Base Product Number |
Voltage - Supply 4V ~ 13V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.90800 | ¥109.08 |
| 25 | ¥9.91720 | ¥247.93 |
| 100 | ¥8.83150 | ¥883.15 |
| 250 | ¥8.31268 | ¥2,078.17 |
| 500 | ¥8.00022 | ¥4,000.11 |
| 1,000 | ¥7.97145 | ¥7,971.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.42511 | ¥22,275.33 |
| 6,000 | ¥7.26960 | ¥43,617.60 |
| 9,000 | ¥7.19171 | ¥64,725.39 |









