Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS71240LLCBTR-050B3

DigiKey Part Number
620-ACS71240LLCBTR-050B3TR-ND - Tape & Reel (TR)
620-ACS71240LLCBTR-050B3CT-ND - Cut Tape (CT)
620-ACS71240LLCBTR-050B3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS71240LLCBTR-050B3
Description
CURRENT SENSOR HE/OL 50A 8-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS71240LLCBTR-050B3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±6%
Mfr
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
4µs
Part Status
Active
Current - Supply (Max)
12mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 150°C
Sensor Type
Grade
Automotive
Current - Sensing
Qualification
AEC-Q100
Number of Channels
1
Polarization
Bidirectional
Output
Voltage
Mounting Type
Sensitivity
26.4mV/A
Package / Case
8-SOIC (0.154", 3.90mm Width)
Frequency
120kHz
Supplier Device Package
8-SOIC
Linearity
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,243
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
5¥20.82400¥104.12
10¥19.88100¥198.81
25¥18.75320¥468.83
50¥17.98400¥899.20
100¥17.27770¥1,727.77
500¥15.85804¥7,929.02
1,000¥15.32960¥15,329.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.58031¥43,740.93
Manufacturers Standard Package