Current Sensor 65A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37030LLZATR-065B3

DigiKey Part Number
620-ACS37030LLZATR-065B3TR-ND - Tape & Reel (TR)
620-ACS37030LLZATR-065B3CT-ND - Cut Tape (CT)
620-ACS37030LLZATR-065B3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS37030LLZATR-065B3
Description
CURRENT SENSOR HE 65A 6-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 65A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads
Datasheet
 Datasheet
EDA/CAD Models
ACS37030LLZATR-065B3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 5MHz
Mfr
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
40ns
Part Status
Active
Current - Supply (Max)
30mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 150°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width), 6 Leads
Output
Analog Voltage
Supplier Device Package
6-SOIC, Fused
Sensitivity
20.3mV/A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,450
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.09000¥43.09
5¥38.63600¥193.18
10¥37.00700¥370.07
25¥35.05360¥876.34
50¥33.71740¥1,685.87
100¥32.49430¥3,249.43
500¥30.03192¥15,015.96
1,000¥29.11430¥29,114.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥27.81298¥83,438.94
Manufacturers Standard Package