
ACS37032LLZATR-040B3 | |
|---|---|
DigiKey Part Number | 620-ACS37032LLZATR-040B3TR-ND - Tape & Reel (TR) 620-ACS37032LLZATR-040B3CT-ND - Cut Tape (CT) 620-ACS37032LLZATR-040B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37032LLZATR-040B3 |
Description | CURRENT SENSOR HE 40A 6-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads |
Datasheet | Datasheet |
Category | Frequency DC ~ 5MHz |
Mfr | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 40ns |
Part Status Active | Current - Supply (Max) 30mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width), 6 Leads |
Output Analog Voltage | Supplier Device Package 6-SOIC, Fused |
Sensitivity 33mV/A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS37030LLZATR-040B3 | Allegro MicroSystems | 6,440 | 620-ACS37030LLZATR-040B3CT-ND | ¥43.09000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.09000 | ¥43.09 |
| 5 | ¥38.63600 | ¥193.18 |
| 10 | ¥37.00700 | ¥370.07 |
| 25 | ¥35.05360 | ¥876.34 |
| 50 | ¥33.71740 | ¥1,685.87 |
| 100 | ¥32.49430 | ¥3,249.43 |
| 500 | ¥30.03192 | ¥15,015.96 |
| 1,000 | ¥29.11430 | ¥29,114.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥27.81298 | ¥83,438.94 |







