
AD823AARZ | |
|---|---|
DigiKey Part Number | 505-AD823AARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD823AARZ |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD823AARZ Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 6.3mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 19 MHz | Base Product Number |
Current - Input Bias 1.3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD823AARMZ | Analog Devices Inc. | 245 | 505-AD823AARMZ-ND | ¥61.69000 | Similar |
| LT1498HS8#PBF | Analog Devices Inc. | 1,737 | 505-LT1498HS8#PBF-ND | ¥89.89000 | Similar |
| LT1881AIS8#PBF | Analog Devices Inc. | 617 | LT1881AIS8#PBF-ND | ¥115.37000 | Similar |
| LT1881CS8#PBF | Analog Devices Inc. | 772 | LT1881CS8#PBF-ND | ¥77.57000 | Similar |
| LT1884IS8#PBF | Analog Devices Inc. | 7,238 | LT1884IS8#PBF-ND | ¥82.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.04000 | ¥71.04 |
| 10 | ¥55.09500 | ¥550.95 |
| 98 | ¥46.77102 | ¥4,583.56 |
| 196 | ¥45.13265 | ¥8,846.00 |
| 294 | ¥44.31170 | ¥13,027.64 |
| 588 | ¥43.10833 | ¥25,347.70 |
| 1,078 | ¥42.23184 | ¥45,525.92 |





