
LT1881CS8#PBF | |
|---|---|
DigiKey Part Number | LT1881CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1881CS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1881CS8#PBF Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 850µA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 850 kHz | Base Product Number |
Current - Input Bias 150 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.57000 | ¥77.57 |
| 10 | ¥60.36300 | ¥603.63 |
| 25 | ¥56.04760 | ¥1,401.19 |
| 100 | ¥51.30950 | ¥5,130.95 |
| 300 | ¥48.66590 | ¥14,599.77 |
| 500 | ¥47.68828 | ¥23,844.14 |
| 1,000 | ¥46.56785 | ¥46,567.85 |

