
ACS71240LLCBTR-020U5 | |
|---|---|
DigiKey Part Number | 620-ACS71240LLCBTR-020U5TR-ND - Tape & Reel (TR) 620-ACS71240LLCBTR-020U5CT-ND - Cut Tape (CT) 620-ACS71240LLCBTR-020U5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS71240LLCBTR-020U5 |
Description | CURRENT SENSOR HE/OL 20A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS71240LLCBTR-020U5 Models |
Category | Accuracy ±6% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 4µs |
Part Status Active | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Unidirectional |
Output Analog Voltage | Mounting Type |
Sensitivity 200mV/A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency DC ~ 120kHz | Supplier Device Package 8-SOIC |
Linearity ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.40000 | ¥23.40 |
| 5 | ¥20.82400 | ¥104.12 |
| 10 | ¥19.88100 | ¥198.81 |
| 25 | ¥18.75320 | ¥468.83 |
| 50 | ¥17.98400 | ¥899.20 |
| 100 | ¥17.27770 | ¥1,727.77 |
| 500 | ¥15.85804 | ¥7,929.02 |
| 1,000 | ¥15.32960 | ¥15,329.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.58031 | ¥43,740.93 |







