UCC27523DSDT | ||
---|---|---|
DigiKey Part Number | 296-34775-2-ND - Tape & Reel (TR) 296-34775-1-ND - Cut Tape (CT) 296-34775-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC27523DSDT | |
Description | IC GATE DRVR LOW-SIDE 8SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Inverting 8-SON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC27523DSDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
10 | ¥18.78300 | ¥187.83 |
25 | ¥17.72240 | ¥443.06 |
100 | ¥15.10030 | ¥1,510.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.17852 | ¥3,544.63 |
500 | ¥12.40612 | ¥6,203.06 |
1,250 | ¥10.27929 | ¥12,849.11 |
2,500 | ¥9.57039 | ¥23,925.97 |
6,250 | ¥9.21593 | ¥57,599.56 |