ABM8AIG-20.000MHZ-2Z-T | ||
---|---|---|
DigiKey Part Number | 535-15295-2-ND - Tape & Reel (TR) 535-15295-1-ND - Cut Tape (CT) 535-15295-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8AIG-20.000MHZ-2Z-T | |
Description | CRYSTAL 20.0000MHZ 18PF SMD | |
Customer Reference | ||
Detailed Description | 20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8AIG-20.000MHZ-2Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.14700 | ¥51.47 |
50 | ¥4.81400 | ¥240.70 |
100 | ¥4.25330 | ¥425.33 |
500 | ¥4.02964 | ¥2,014.82 |