ACPL-782T-500E | ||
---|---|---|
DigiKey Part Number | 516-2902-2-ND - Tape & Reel (TR) 516-2902-1-ND - Cut Tape (CT) 516-2902-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACPL-782T-500E | |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | ACPL-782T-500E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10.86mA | |
Current - Output / Channel | 18.6 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.71000 | ¥74.71 |
10 | ¥54.19000 | ¥541.90 |
100 | ¥50.21000 | ¥5,021.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥50.21042 | ¥50,210.42 |