Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 30kV/µs CMTI 6-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-P484-000E

DigiKey Part Number
516-3713-ND
Manufacturer
Manufacturer Product Number
ACPL-P484-000E
Description
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 30kV/µs CMTI 6-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-P484-000E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Propagation Delay tpLH / tpHL (Max)
120ns, 150ns
Manufacturer
Broadcom Limited
Rise / Fall Time (Typ)
6ns, 6ns
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.5V
Part Status
Active
Current - DC Forward (If) (Max)
10mA
Number of Channels
1
Voltage - Supply
4.5V ~ 30V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 105°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
30kV/µs
Package / Case
6-SOIC (0.268", 6.80mm Width)
Input Type
DC
Supplier Device Package
6-SO Stretched
Output Type
Push-Pull, Totem Pole
Base Product Number
Current - Output / Channel
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,845
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.55000¥36.55
10¥27.02600¥270.26
100¥21.38120¥2,138.12
500¥18.90752¥9,453.76
1,000¥18.10286¥18,102.86
2,000¥17.42203¥34,844.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.