STPS5H100SF | ||
---|---|---|
DigiKey Part Number | 497-18304-2-ND - Tape & Reel (TR) 497-18304-1-ND - Cut Tape (CT) 497-18304-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STPS5H100SF | |
Description | DIODE SCHOTTKY 100V 5A TO277A | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 5A Surface Mount TO-277A (SMPC) | |
Datasheet | Datasheet | |
EDA/CAD Models | STPS5H100SF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31800 | ¥43.18 |
100 | ¥2.99070 | ¥299.07 |
500 | ¥2.49876 | ¥1,249.38 |
1,000 | ¥2.12655 | ¥2,126.55 |
2,000 | ¥1.89398 | ¥3,787.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.79430 | ¥10,765.80 |
12,000 | ¥1.66139 | ¥19,936.68 |
30,000 | ¥1.64495 | ¥49,348.50 |